-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 Ohm SPDT Analog Switch in SOT23-8, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4649EKA+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9475
|
Newark | Analog Switch, Spdt, 1-Ch, Sot-23-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 36V, ± 4.5V To ± 20V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices MAX4649EKA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3570 |
|
$2.7600 / $6.3100 | Buy Now |
|
Analog Devices Inc | 45 Ohm SPDT Analog Switch in S Min Qty: 1 Package Multiple: 1 | 2722 |
|
$2.4501 / $6.4500 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 43 |
|
RFQ | |
DISTI #
SMC-MAX4649EKA+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 57 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4649EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4649EKA+T
Analog Devices Inc
45 Ohm SPDT Analog Switch in SOT23-8, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 9V TO 36V | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 92 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4649EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4649EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4649EKA-T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOT-23, 8 PIN | MAX4649EKA+T vs MAX4649EKA-T |
MAX4649EKA+T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOT-23, 8 PIN | MAX4649EKA+T vs MAX4649EKA+T |
MAX4649EKA+ | Maxim Integrated Products | Check for Price | SPDT, | MAX4649EKA+T vs MAX4649EKA+ |
MAX4649EKA+TG0N | Maxim Integrated Products | Check for Price | SPDT, | MAX4649EKA+T vs MAX4649EKA+TG0N |
MAX4649EKA | Maxim Integrated Products | Check for Price | SPDT, | MAX4649EKA+T vs MAX4649EKA |
MAX4649EKA+GON | Maxim Integrated Products | Check for Price | SPDT, | MAX4649EKA+T vs MAX4649EKA+GON |
MAX4649EKA+ | Analog Devices Inc | Check for Price | 45 Ohm SPDT Analog Switch in SOT23-8, 8-SOT_23-N/A, 8 Pins, -40 to 85C | MAX4649EKA+T vs MAX4649EKA+ |