Part Details for MAX4722EUA+ by Analog Devices Inc
Overview of MAX4722EUA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4722EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 4.5Ohm Dual SPST Analog Switch Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4722EUA+
MAX4722EUA+ CAD Models
MAX4722EUA+ Part Data Attributes
|
MAX4722EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4722EUA+
Analog Devices Inc
4.5Ω Dual SPST Analog Switches in UCSP, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-11-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4722EUA+
This table gives cross-reference parts and alternative options found for MAX4722EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4722EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4722EUA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | MAX4722EUA+ vs MAX4722EUA |
MAX4722EUA+T | 4.5Ω Dual SPST Analog Switches in UCSP, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4722EUA+ vs MAX4722EUA+T |
MAX4722EUA | SPST, 2 Func, 1 Channel, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4722EUA+ vs MAX4722EUA |
MAX4722EUA+ | SPST, 2 Func, 1 Channel, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4722EUA+ vs MAX4722EUA+ |