Part Details for MAX474CPA+ by Maxim Integrated Products
Overview of MAX474CPA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX474CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX474 Dual 10MHz Single-Supply Op Amp ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 61 |
|
$6.2800 / $7.3800 | Buy Now |
Part Details for MAX474CPA+
MAX474CPA+ CAD Models
MAX474CPA+ Part Data Attributes
|
MAX474CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX474CPA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.175 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 12 V/us | |
Supply Current-Max | 6.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
Alternate Parts for MAX474CPA+
This table gives cross-reference parts and alternative options found for MAX474CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX474CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX474CPA | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX474CPA+ vs MAX474CPA |