Part Details for MAX474CSA by Maxim Integrated Products
Overview of MAX474CSA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX474CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 2000UV OFFSET-MAX, 12MHZ BAND WIDTH, PDSO8 | 280 |
|
$3.3300 / $5.4000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2000UV OFFSET-MAX, 12MHZ BAND WIDTH, PDSO8 | 47 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2000UV OFFSET-MAX, 12MHZ BAND WIDTH, PDSO8 | 28 |
|
$3.6000 / $5.4000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2000UV OFFSET-MAX, 12MHZ BAND WIDTH, PDSO8 | 11 |
|
$4.0700 / $5.5500 | Buy Now |
|
Rochester Electronics | MAX474 Dual 10MHz Single-Supply Op Amp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1057 |
|
$2.5800 / $3.0400 | Buy Now |
Part Details for MAX474CSA
MAX474CSA CAD Models
MAX474CSA Part Data Attributes
|
MAX474CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX474CSA
Maxim Integrated Products
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.175 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 12 V/us | |
Supply Current-Max | 6.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for MAX474CSA
This table gives cross-reference parts and alternative options found for MAX474CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX474CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX474CSA+ | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX474CSA vs MAX474CSA+ |
MAX474CSA-T | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX474CSA vs MAX474CSA-T |