There are no models available for this part yet.
Overview of MAX478 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Price & Stock for MAX478 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 90 |
|
RFQ |
CAD Models for MAX478 by Maxim Integrated Products
Resources and Additional Insights for MAX478
Reference Designs related to MAX478
-
High-Performance Temperature Measurement Using Thermocouples and Precision Delta-Sigma ADCs, Part 2
Many industrial and medical applications require temperature measurements with accuracies of ±1°C or better, performed with reasonable cost over a wide range of temperatures (-270°C to +1750°C) and often with low power consumption. This article describes design of the cost-efficient, portable, high-resolution data-acquisition systems (DAS) based on precision delta-sigma analog-to-digital converters (ADCs). It also presents formulas and software for implementation of standardized linearization calculation algorithms to accurately cover this wide temperature range while ensuring reproducible measurements.