Part Details for MAX4787EXK by Maxim Integrated Products
Overview of MAX4787EXK by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for MAX4787EXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4787EXK-ND
|
DigiKey | 100MA, CURRENT-LIMIT SWITCH Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11377 In Stock |
|
$2.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1037 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 829 |
|
$1.4300 / $3.3000 | Buy Now | |
|
Rochester Electronics | MAX4787 100mA, Current-Limit Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11377 |
|
$2.2100 / $2.6100 | Buy Now |
Part Details for MAX4787EXK
MAX4787EXK CAD Models
MAX4787EXK Part Data Attributes:
|
MAX4787EXK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4787EXK
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |