Part Details for MAX478ESA by Maxim Integrated Products
Overview of MAX478ESA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX478ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX478 17Micro Amp Max, Dual, Single-Supply, Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$3.2700 / $3.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 150 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 85KHZ 8SOIC | 7000 |
|
RFQ |
Part Details for MAX478ESA
MAX478ESA CAD Models
MAX478ESA Part Data Attributes:
|
MAX478ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX478ESA
Maxim Integrated Products
Operational Amplifier, 2 Func, 740uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.006 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 740 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 35000 | |
Width | 3.9 mm |
Alternate Parts for MAX478ESA
This table gives cross-reference parts and alternative options found for MAX478ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX478ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX478ESA+T | Operational Amplifier, 2 Func, 400uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX478ESA vs MAX478ESA+T |
MAX478ESA+ | Operational Amplifier, 2 Func, 400uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX478ESA vs MAX478ESA+ |
MAX478ESA | Operational Amplifier, 2 Func, 740uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Rochester Electronics LLC | MAX478ESA vs MAX478ESA |