There are no models available for this part yet.
Overview of MAX4790ETT-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4790ETT-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2500 |
|
RFQ |
CAD Models for MAX4790ETT-T by Maxim Integrated Products
Part Data Attributes for MAX4790ETT-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
3 X 3 MM, 0.80 MM HEIGHT, THIN, EXPOSED PAD, MO-220, QFN-6
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-XDSO-N6
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.11,37
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
0.16 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX4790ETT-T
This table gives cross-reference parts and alternative options found for MAX4790ETT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4790ETT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4790ETT+T | Analog Circuit, 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, THIN, EXPOSED PAD, MO-220, QFN-6 | Maxim Integrated Products | MAX4790ETT-T vs MAX4790ETT+T |
MAX4790ETT+ | Analog Circuit, 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, THIN, EXPOSED PAD, MO-220, QFN-6 | Maxim Integrated Products | MAX4790ETT-T vs MAX4790ETT+ |