There are no models available for this part yet.
Overview of MAX4790EUS+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4790EUS+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX4790 200 Ma/250 Ma/300 Ma Current-Limit Switches ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3702 |
|
$1.1100 / $1.3100 | Buy Now |
CAD Models for MAX4790EUS+ by Maxim Integrated Products
Part Data Attributes for MAX4790EUS+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
LSOP, SOT-143R
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
NO
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOT-143R
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Supply Current-Max (Isup)
|
0.16 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.3 mm
|
Alternate Parts for MAX4790EUS+
This table gives cross-reference parts and alternative options found for MAX4790EUS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4790EUS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4790EUS | Analog Circuit, 1 Func, BICMOS, PDSO4, SOT-143, 4PIN | Maxim Integrated Products | MAX4790EUS+ vs MAX4790EUS |
MAX4790EUS-T | Analog Circuit, 1 Func, BICMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX4790EUS+ vs MAX4790EUS-T |
MAX4790EUS+ | 200mA/250mA/300mA Current-Limit Switches, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX4790EUS+ vs MAX4790EUS+ |