There are no models available for this part yet.
Overview of MAX4793EUK+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4793EUK+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4521
|
Newark | Power Load Switch, 5.5V, Sot-23-5, Power Load Switch Type:-, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:450Ma, On State Resistance:0.2Ohm, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4793EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1583 |
|
$2.5400 / $4.8100 | Buy Now | |
DISTI #
MAX4793EUK+TCT-ND
|
DigiKey | IC CURRENT LIMITING SOT23-5 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7738 In Stock |
|
$2.3296 / $6.2100 | Buy Now | |
Bristol Electronics | 326 |
|
RFQ |
CAD Models for MAX4793EUK+T by Maxim Integrated Products
Part Data Attributes for MAX4793EUK+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
0.16 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX4793EUK+T
This table gives cross-reference parts and alternative options found for MAX4793EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4793EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4793EUK+T | 200mA/250mA/300mA Current-Limit Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4793EUK+T vs MAX4793EUK+T |
MAX4793EUK+ | Analog Circuit, 1 Func, BICMOS, PDSO5, SOT-23, 5PIN | Maxim Integrated Products | MAX4793EUK+T vs MAX4793EUK+ |
MAX4793EUK+ | 200mA/250mA/300mA Current-Limit Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4793EUK+T vs MAX4793EUK+ |
Related Parts for MAX4793EUK+T
-
OPA2320AIDGKROperational Amplifiers
-
LTC2635HUD-LZ12#PBFDigital to Analog Converters
-
MAX4511ESE+TMultiplexers or Switches
-
MAX1668MEE+TTemperature Sensors
-
C1005X7R1H104K050BBFixed Capacitors
-
MAX9032AKA+TComparators
-
CR0402-FX-3903GLFFixed Resistors
-
PRTR5V0U2X,215Transient Suppressors
-
SN74LVC1G11DSFRGates