Datasheets
MAX4820EUP+T by:

+3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C

Part Details for MAX4820EUP+T by Analog Devices Inc

Overview of MAX4820EUP+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX4820EUP+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4820EUPT
Mouser Electronics Gate Drivers +3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface RoHS: Compliant 2746
  • 1 $5.5900
  • 10 $4.7500
  • 100 $4.1100
  • 250 $3.9000
  • 500 $3.5000
$3.5000 / $5.5900 Buy Now
Analog Devices Inc +3.3V/+5V, 8-Channel, Cascadab Min Qty: 1 Package Multiple: 1 1186
  • 1 $5.5900
  • 10 $5.0240
  • 25 $4.7496
  • 100 $4.1163
  • 250 $3.9052
  • 500 $3.5041
  • 1,000 $2.9553
  • 2,500 $2.8075
$2.8075 / $5.5900 Buy Now
DISTI # 2516975RL
element14 Asia-Pacific RELAY DRIVER, 8CH, 5.5V, TSSOP-20 RoHS: Compliant Min Qty: 100 Container: Reel 3271
  • 100 $4.3188
  • 250 $4.0985
  • 500 $3.6798
  • 1,000 $3.1436
  • 2,500 $3.0849
$3.0849 / $4.3188 Buy Now
DISTI # 2516975
element14 Asia-Pacific RELAY DRIVER, 8CH, 5.5V, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape 3271
  • 1 $5.8686
  • 10 $5.2736
  • 25 $5.0533
  • 100 $4.3188
  • 250 $4.0985
  • 500 $3.6798
  • 1,000 $3.1436
  • 2,500 $3.0849
$3.0849 / $5.8686 Buy Now
DISTI # 2516975RL
Farnell RELAY DRIVER, 8CH, 5.5V, TSSOP-20 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel 3271
  • 100 $4.0112
  • 250 $3.8107
  • 500 $3.4095
  • 1,000 $2.8831
  • 2,500 $2.7327
$2.7327 / $4.0112 Buy Now
DISTI # 2516975
Farnell RELAY DRIVER, 8CH, 5.5V, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape 3271
  • 1 $5.4528
  • 10 $4.9012
  • 25 $4.6255
  • 100 $4.0112
  • 250 $3.8107
  • 500 $3.4095
  • 1,000 $2.8831
  • 2,500 $2.7327
$2.7327 / $5.4528 Buy Now

Part Details for MAX4820EUP+T

MAX4820EUP+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4820EUP+T Part Data Attributes

MAX4820EUP+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4820EUP+T Analog Devices Inc +3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-TSSOP_4.4_EP-4.4_MM
Package Description 4.40 MM, MO-153ACT, TSSOP-20
Pin Count 20
Manufacturer Package Code 20-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2002-10-16
Samacsys Manufacturer Analog Devices
Built-in Protections TRANSIENT
Driver Number of Bits 8
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code LCC20,.16SQ,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 1 µs
Turn-on Time 1 µs
Width 4.4 mm

Alternate Parts for MAX4820EUP+T

This table gives cross-reference parts and alternative options found for MAX4820EUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4820EUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4820EUP+ +3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX4820EUP+T vs MAX4820EUP+
Part Number Description Manufacturer Compare
MAX4820EUP+ +3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX4820EUP+T vs MAX4820EUP+

MAX4820EUP+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4820EUP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4820EUP+T by Analog Devices Inc

  • Please alert me when MAX4820EUP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4820EUP+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4820EUP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4820EUP+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4820EUP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4820EUP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: