Part Details for MAX485ESA+T by Maxim Integrated Products
Overview of MAX485ESA+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX485ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4554
|
Newark | Rs422/Rs485 Txrx, 2.5Mbps, 5.25V, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX485ESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13829 |
|
$2.7900 / $5.0700 | Buy Now |
|
Bristol Electronics | 5616 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 18736 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1500 |
|
RFQ | |
|
Chip Stock | 6609 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Transceiver 2.5Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 81200 |
|
$0.4682 / $0.7416 | Buy Now |
|
LCSC | Transceiver 2.5Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 82469 |
|
$0.4877 / $0.7725 | Buy Now |
|
Win Source Electronics | IC TXRX RS485/RS422 8-SOIC | 35565 |
|
$0.4629 / $0.5978 | Buy Now |
Part Details for MAX485ESA+T
MAX485ESA+T CAD Models
MAX485ESA+T Part Data Attributes
|
MAX485ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX485ESA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX485ESA+T
This table gives cross-reference parts and alternative options found for MAX485ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX485ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1481CS8#TRPBF | Analog Devices Inc | Check for Price | Ultra-Low Power RS485 Transceiver with Shutdown | MAX485ESA+T vs LTC1481CS8#TRPBF |
MAX1487ESA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MAX485ESA+T vs MAX1487ESA |
LTC1481CS8#PBF | Linear Technology | Check for Price | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | MAX485ESA+T vs LTC1481CS8#PBF |
LTC1481IS8#PBF | Analog Devices Inc | $4.9114 | Ultra-Low Power RS485 Transceiver with Shutdown | MAX485ESA+T vs LTC1481IS8#PBF |
LTC1481IS8#PBF | Linear Technology | Check for Price | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | MAX485ESA+T vs LTC1481IS8#PBF |
LTC485IS8#TR | Linear Technology | Check for Price | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | MAX485ESA+T vs LTC485IS8#TR |