Part Details for MAX491CPD by Rochester Electronics LLC
Overview of MAX491CPD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX491CPD
MAX491CPD CAD Models
MAX491CPD Part Data Attributes
|
MAX491CPD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX491CPD
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for MAX491CPD
This table gives cross-reference parts and alternative options found for MAX491CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX491CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3695ATM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX491CPD vs DS3695ATM |
DS75176BTM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | MAX491CPD vs DS75176BTM/NOPB |
DS75176BTM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | MAX491CPD vs DS75176BTM |
LMS1485IM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX491CPD vs LMS1485IM |
DS3695AM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX491CPD vs DS3695AM/NOPB |
LMS1485IM/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX491CPD vs LMS1485IM/NOPB |
DS75176BTMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX491CPD vs DS75176BTMX |
MAX3491EPD | LINE TRANSCEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX491CPD vs MAX3491EPD |
DS75176BM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | MAX491CPD vs DS75176BM |
MAX3082ESAT | LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX491CPD vs MAX3082ESAT |