MAX491EESD+
Description: ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C

Overview of MAX491EESD+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX491EESD+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y9504
Newark Line Driver/Receiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices MAX491EESD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 166
  • 1 $7.6100
  • 10 $6.8800
  • 25 $6.7200
  • 50 $6.5600
  • 100 $5.6900
  • 250 $5.4400
  • 500 $4.9600
$4.9600 / $7.6100 Buy Now
DISTI # 700-MAX491EESD
Mouser Electronics RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers RoHS: Compliant 2745
  • 1 $9.0700
  • 10 $8.2000
  • 50 $7.8200
  • 100 $6.7900
  • 250 $6.4800
  • 500 $5.9100
  • 1,000 $5.1500
$5.1500 / $9.0700 Buy Now
Analog Devices Inc ±15kV ESD-Protected, Slew-Rate Package Multiple: 1 230
  • 1 $10.6400
  • 10 $7.4300
  • 100 $5.6764
  • 250 $5.2278
  • 500 $4.9545
  • 1,000 $4.7278
$4.7278 / $10.6400 Buy Now
DISTI # MAX491EESD+
TME IC: interface, transceiver, full duplex,RS422,RS485, 2.5Mbps Min Qty: 1 0
  • 1 $5.1800
  • 3 $4.6500
  • 10 $4.3400
  • 50 $4.0300
$4.0300 / $5.1800 RFQ
DISTI # MAX491EESD+
TME IC: interface, transceiver, full duplex,RS422,RS485, 2.5Mbps Min Qty: 1 0
  • 1 $5.1800
  • 3 $4.6500
  • 10 $4.3400
  • 50 $4.0300
$4.0300 / $5.1800 RFQ

CAD Models for MAX491EESD+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX491EESD+ by Analog Devices Inc

MAX491EESD+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
14-SOIC_N-150_MIL
Package Description
0.150 INCH, LEAD FREE, MS-012B, SOIC-14
Pin Count
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1995-09-23
Samacsys Manufacturer
Analog Devices
Additional Feature
1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
0.5 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
60 ns
Width
3.9 mm
Want to compare parts?
  1. MAX491EESD+
    Analog Devices Inc
    ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX491EESD+

This table gives cross-reference parts and alternative options found for MAX491EESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX491EESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX491ESD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491ESD-T
MAX491ECSD+ ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX491EESD+ vs MAX491ECSD+
MAX491ECSD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491ECSD
MAX491CSD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491CSD
MAX491ESD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491ESD+T
MAX491ECSD-TG002 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491ECSD-TG002
MAX491ESD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491ESD
MAX491EESD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491EESD
MAX491CSD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491CSD-T
MAX491EESD+T ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX491EESD+ vs MAX491EESD+T
Part Number Description Manufacturer Compare
MAX1482ESD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 Maxim Integrated Products MAX491EESD+ vs MAX1482ESD+T
MAX1482ESD+ 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX491EESD+ vs MAX1482ESD+
MAX1482ESD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14 Maxim Integrated Products MAX491EESD+ vs MAX1482ESD
MAX489EESD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX489EESD-T
MAX491EESD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491EESD
MAX491ESD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491ESD
MAX489ESD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX489ESD-T
MAX491EESD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX491EESD-T
MAX1482ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOP-14 Maxim Integrated Products MAX491EESD+ vs MAX1482ESD+
MAX489ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 Maxim Integrated Products MAX491EESD+ vs MAX489ESD+

Related Parts for MAX491EESD+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX491EESD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX491EESD+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX491EESD+ would you like to use for your alert(s)?
  • Please alert me when MAX491EESD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX491EESD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX491EESD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX491EESD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX491EESD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX491EESD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: