Part Details for MAX4926ELT+T by Maxim Integrated Products
Overview of MAX4926ELT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX4926ELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4926ELT+T-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 6UDFN Min Qty: 231 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$1.3000 | Buy Now |
DISTI #
MAX4926ELT+T-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 6UDFN Min Qty: 231 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX4926 Overvoltage Protectors With External Pfet ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for MAX4926ELT+T
MAX4926ELT+T CAD Models
MAX4926ELT+T Part Data Attributes
|
MAX4926ELT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4926ELT+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-250WAAD, MDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.023 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |