Part Details for MAX4927ETN+T by Analog Devices Inc
Overview of MAX4927ETN+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4927ETN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1000 Base-T, ±15kV ESD Protect Min Qty: 2500 Package Multiple: 1 | 2500 |
|
Buy Now |
Part Details for MAX4927ETN+T
MAX4927ETN+T CAD Models
MAX4927ETN+T Part Data Attributes
|
MAX4927ETN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4927ETN+T
Analog Devices Inc
1000 Base-T, ±15kV ESD Protection LAN Switch, 56-LFCSP-5X11X0.75, 56 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 56-LFCSP-5X11X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-5X11X0.75 | |
Date Of Intro | 2007-08-09 | |
JESD-30 Code | R-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |