Part Details for MAX4929EEEP+ by Analog Devices Inc
Overview of MAX4929EEEP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4929EEEP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4929EEEP
|
Mouser Electronics | Video Switch ICs HDMI 2:1 Low-Frequency Translating Switc RoHS: Compliant | 150 |
|
$1.2400 / $2.8300 | Buy Now |
|
Analog Devices Inc | HDMI 2:1 Low-Frequency Transla Min Qty: 1 Package Multiple: 1 | 19860 |
|
$1.2473 / $2.8300 | Buy Now |
Part Details for MAX4929EEEP+
MAX4929EEEP+ CAD Models
MAX4929EEEP+ Part Data Attributes:
|
MAX4929EEEP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4929EEEP+
Analog Devices Inc
HDMI 2:1 Low-Frequency Translating Switch, 20-QSOP-150_MIL, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-QSOP-150_MIL | |
Pin Count | 20 | |
Manufacturer Package Code | 20-QSOP-150_MIL | |
Date Of Intro | 2007-11-26 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |