There are no models available for this part yet.
Overview of MAX494CSD by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX494CSD by Rochester Electronics LLC
Part Data Attributes for MAX494CSD by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.075 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Input Offset Voltage-Max
|
650 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.2 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
500
|
Width
|
3.9 mm
|
Alternate Parts for MAX494CSD
This table gives cross-reference parts and alternative options found for MAX494CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX494CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX494CSD+ | Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX494CSD vs MAX494CSD+ |
MAX494CSD+T | Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX494CSD vs MAX494CSD+T |
MAX494CSD-T | Operational Amplifier, 4 Func, 650uV Offset-Max, CMOS, PDSO14, 0.150 INCH, SOP-14 | Maxim Integrated Products | MAX494CSD vs MAX494CSD-T |
MAX494CSD+T | Operational Amplifier, 4 Func, 650uV Offset-Max, CMOS, PDSO14, 0.150 INCH, SOP-14 | Maxim Integrated Products | MAX494CSD vs MAX494CSD+T |
Related Parts for MAX494CSD
-
MAX494CPDOperational Amplifiers
-
DS80C320-MCGMicrocontrollers
-
MAX5431AEUBOther Analog ICs
-
MAX5037AETHSwitching Regulator or Controllers
-
MAX1415EWEAnalog to Digital Converters
-
MAX4614CUDMultiplexers or Switches
-
MAX5007BEUBPower Management Circuits
-
MAX3381ECUPLine Driver or Receivers
-
MAX6329WHUT-TLinear Regulator ICs