Part Details for MAX4951AECTP+ by Maxim Integrated Products
Overview of MAX4951AECTP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4951AECTP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4951AECTP+-ND
|
DigiKey | IC REDRIVER ESATA 1CH 20TQFN Min Qty: 150 Lead time: 29 Weeks Container: Tube | Limited Supply - Call |
|
$4.4275 | Buy Now |
Part Details for MAX4951AECTP+
MAX4951AECTP+ CAD Models
MAX4951AECTP+ Part Data Attributes
|
MAX4951AECTP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4951AECTP+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |