Part Details for MAX4951CCTP+T by Analog Devices Inc
Overview of MAX4951CCTP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4951CCTP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4951CCTP+T
|
Mouser Electronics | Buffers & Line Drivers 6Gbps SATA Bidirectional Redriver with I RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
|
Analog Devices Inc | 6Gbps SATA Bidirectional Redri Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$3.3200 / $4.4400 | Buy Now |
Part Details for MAX4951CCTP+T
MAX4951CCTP+T CAD Models
MAX4951CCTP+T Part Data Attributes
|
MAX4951CCTP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4951CCTP+T
Analog Devices Inc
6Gbps SATA Bidirectional Redriver with Input Equalization, Preemphasis, and Advanced Power Management, 20-LFCSP-4X4X0.75, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |