Part Details for MAX4951CTP+T by Maxim Integrated Products
Overview of MAX4951CTP+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4951CTP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4951CTP+TCT-ND
|
DigiKey | IC REDRIVER ESATA 1CH 20TQFN Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6750 / $8.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 59 |
|
$2.0908 / $4.4800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 47 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for MAX4951CTP+T
MAX4951CTP+T CAD Models
MAX4951CTP+T Part Data Attributes
|
MAX4951CTP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4951CTP+T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX4951CTP+T
This table gives cross-reference parts and alternative options found for MAX4951CTP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4951CTP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4951CTP+ | Buffer/Inverter Based Peripheral Driver, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX4951CTP+T vs MAX4951CTP+ |
MAX4951CTP+TGH7 | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX4951CTP+T vs MAX4951CTP+TGH7 |