Part Details for MAX495ESA-T by Maxim Integrated Products
Overview of MAX495ESA-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX495ESA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX495ESA-T-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2366 In Stock |
|
$2.8700 | Buy Now |
|
Quest Components | 12 |
|
$4.3472 / $5.9280 | Buy Now | |
|
Rochester Electronics | MAX495 Single, Micropower, Single-Supply Rail-To-Rail Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2366 |
|
$2.4700 / $2.9000 | Buy Now |
Part Details for MAX495ESA-T
MAX495ESA-T CAD Models
MAX495ESA-T Part Data Attributes
|
MAX495ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX495ESA-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 950uV Offset-Max, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for MAX495ESA-T
This table gives cross-reference parts and alternative options found for MAX495ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX495ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS1851AID | OP-AMP, 1000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, SO-8 | STMicroelectronics | MAX495ESA-T vs TS1851AID |
MAX495ESA+ | Operational Amplifier, 1 Func, 950uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX495ESA-T vs MAX495ESA+ |
TS1851IAID | OP-AMP, 3000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | MAX495ESA-T vs TS1851IAID |