Part Details for MAX4987AEETA+T by Maxim Integrated Products
Overview of MAX4987AEETA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4987AEETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4987AEETA+TCT-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2392 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 15554 |
|
RFQ | |
|
Chip1Cloud | IC CTLR OVP USB ESD PROT 8-TDFN | 18000 |
|
RFQ |
Part Details for MAX4987AEETA+T
MAX4987AEETA+T CAD Models
MAX4987AEETA+T Part Data Attributes:
|
MAX4987AEETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4987AEETA+T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, BICMOS, 2 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WCED-2, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Width | 2 mm |
Alternate Parts for MAX4987AEETA+T
This table gives cross-reference parts and alternative options found for MAX4987AEETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4987AEETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4987AEETA+T | Overvoltage-Protection Controller with USB ESD Protection, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4987AEETA+T vs MAX4987AEETA+T |
MAX4987AEETA+ | Buffer/Inverter Based Peripheral Driver, BICMOS, 2 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WCED-2, TDFN-8 | Maxim Integrated Products | MAX4987AEETA+T vs MAX4987AEETA+ |