Part Details for MAX5022EUT+T by Analog Devices Inc
Overview of MAX5022EUT+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5022EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5022EUTT
|
Mouser Electronics | Switching Controllers Current-Mode PWM Controllers for Isolated Power Supplies RoHS: Compliant | 3547 |
|
$0.9580 / $2.1800 | Buy Now |
|
Analog Devices Inc | Current-Mode PWM Controllers f Min Qty: 1 Package Multiple: 1 | 32979 |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
3916365
|
Farnell | PWM CONTROLLER, 28V, SOT-23-6 RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.9887 | Buy Now |
Part Details for MAX5022EUT+T
MAX5022EUT+T CAD Models
MAX5022EUT+T Part Data Attributes
|
MAX5022EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5022EUT+T
Analog Devices Inc
Current-Mode PWM Controllers for Isolated Power Supplies, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 22 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 290 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX5022EUT+T
This table gives cross-reference parts and alternative options found for MAX5022EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5022EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5022EUT | 0.25A SWITCHING CONTROLLER, 290kHz SWITCHING FREQ-MAX, PDSO6, MO178, SOT-23, 6 PIN | Rochester Electronics LLC | MAX5022EUT+T vs MAX5022EUT |
MAX5022EUT-T | 0.25A SWITCHING CONTROLLER, 290kHz SWITCHING FREQ-MAX, PDSO6, MO178, SOT-23, 6 PIN | Rochester Electronics LLC | MAX5022EUT+T vs MAX5022EUT-T |
MAX5022EUT-T | Switching Controller, Current-mode, 0.25A, 290kHz Switching Freq-Max, BICMOS, PDSO6, MO178, SOT-23, 6 PIN | Maxim Integrated Products | MAX5022EUT+T vs MAX5022EUT-T |
MAX5022EUT+T | 0.25A SWITCHING CONTROLLER, 290kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | MAX5022EUT+T vs MAX5022EUT+T |
MAX5022EUT+ | Current-Mode PWM Controllers for Isolated Power Supplies, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5022EUT+T vs MAX5022EUT+ |
MAX5022EUT | Switching Controller, Current-mode, 0.25A, 290kHz Switching Freq-Max, BICMOS, PDSO6, MO178, SOT-23, 6 PIN | Maxim Integrated Products | MAX5022EUT+T vs MAX5022EUT |