Part Details for MAX5026EUT-T by Maxim Integrated Products
Overview of MAX5026EUT-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5026EUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5026EUT-T-ND
|
DigiKey | IC REG BOOST ADJ 260MA SOT23-6 Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4594 In Stock |
|
$1.0800 | Buy Now |
|
Rochester Electronics | MAX5026 500Khz, 36V Output, PWM Step-Up DC-DC Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4594 |
|
$0.9283 / $1.0900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | PWM STEP-UP DC-DC CONVERTER | 131512 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MAX5026EUT-T
MAX5026EUT-T CAD Models
MAX5026EUT-T Part Data Attributes
|
MAX5026EUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5026EUT-T
Maxim Integrated Products
Switching Regulator, Current-mode, 0.6A, 670kHz Switching Freq-Max, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 36V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 670 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX5026EUT-T
This table gives cross-reference parts and alternative options found for MAX5026EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5026EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5026EUT+T | 500kHz, 36V Output, SOT23, PWM Step-Up DC-DC Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5026EUT-T vs MAX5026EUT+T |
MAX5026EUT+T | Switching Regulator, Current-mode, 0.6A, 670kHz Switching Freq-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5026EUT-T vs MAX5026EUT+T |