Part Details for MAX5026EUT by Maxim Integrated Products
Overview of MAX5026EUT by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5026EUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RELIABILITY REPORT FOR MAX5026EUT PLASTIC ENCAPSULATED DEVICES | 135000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MAX5026EUT
MAX5026EUT CAD Models
MAX5026EUT Part Data Attributes
|
MAX5026EUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5026EUT
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 0.001A, 670kHz Switching Freq-Max, BICMOS, PDSO6,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSOP, TSOP6,.11,37 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 670 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for MAX5026EUT
This table gives cross-reference parts and alternative options found for MAX5026EUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5026EUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5026EUT+T | 500kHz, 36V Output, SOT23, PWM Step-Up DC-DC Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5026EUT vs MAX5026EUT+T |
MAX5026EUT+T | Switching Regulator, Current-mode, 0.6A, 670kHz Switching Freq-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5026EUT vs MAX5026EUT+T |
MAX5026EUT-T | Switching Regulator, Current-mode, 0.6A, 670kHz Switching Freq-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5026EUT vs MAX5026EUT-T |