Datasheets
MAX5033AASA+T by:

Switching Regulator, Voltage-mode, 2.1A, 137kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8

Part Details for MAX5033AASA+T by Maxim Integrated Products

Overview of MAX5033AASA+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX5033AASA+T

Part # Distributor Description Stock Price Buy
DISTI # 69AH0957
Newark Dc-Dc Conv, Buck, 125Khz, -40 To 125Degc Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5033AASA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 970
  • 1 $4.3100
  • 10 $3.3000
  • 25 $3.1200
  • 50 $2.9400
  • 100 $2.7600
  • 250 $2.5000
  • 500 $2.3400
  • 1,000 $2.2100
$2.2100 / $4.3100 Buy Now
DISTI # MAX5033AASA+TCT-ND
DigiKey IC REG BUCK 3.3V 500MA 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3694
In Stock
  • 1 $5.6200
  • 10 $3.7700
  • 25 $3.2912
  • 100 $2.7540
  • 250 $2.4932
  • 500 $2.3343
  • 1,000 $2.2022
  • 2,500 $2.0615
$2.0615 / $5.6200 Buy Now

Part Details for MAX5033AASA+T

MAX5033AASA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5033AASA+T Part Data Attributes

MAX5033AASA+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5033AASA+T Maxim Integrated Products Switching Regulator, Voltage-mode, 2.1A, 137kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 76 V
Input Voltage-Min 7.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 137 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX5033AASA+T

This table gives cross-reference parts and alternative options found for MAX5033AASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5033AASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5033AASA+T 500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX5033AASA+T vs MAX5033AASA+T
Part Number Description Manufacturer Compare
MAX5033AASA+T 500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX5033AASA+T vs MAX5033AASA+T

MAX5033AASA+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5033AASA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5033AASA+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5033AASA+T would you like to use for your alert(s)?
  • Please alert me when MAX5033AASA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5033AASA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5033AASA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5033AASA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5033AASA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5033AASA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: