Part Details for MAX5033BASA+TCAU by Analog Devices Inc
Overview of MAX5033BASA+TCAU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5033BASA+TCAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 500mA, 76V, High-Efficiency, M Min Qty: 2500 Package Multiple: 1 | 5000 |
|
Buy Now |
Part Details for MAX5033BASA+TCAU
MAX5033BASA+TCAU CAD Models
MAX5033BASA+TCAU Part Data Attributes
|
MAX5033BASA+TCAU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5033BASA+TCAU
Analog Devices Inc
500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2003-11-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |