There are no models available for this part yet.
Overview of MAX5035EVKIT by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX5035EVKIT by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX5035EVKIT-
|
Mouser Electronics | Power Management IC Development Tools Eval Kit MAX5035 (1A, 76V, High-Efficien RoHS: Not Compliant | 22 |
|
$42.4500 | Buy Now | |
Analog Devices Inc | Eval Kit MAX5035 (1A, 76V, Hig Package Multiple: 1 | 62 |
|
$42.4400 / $45.3600 | Buy Now |
CAD Models for MAX5035EVKIT by Analog Devices Inc
Part Data Attributes for MAX5035EVKIT by Analog Devices Inc
MAX5035EVKIT
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
MAX5035EVKITAnalog Devices IncVS
-