Part Details for MAX5048AAUT+ by Maxim Integrated Products
Overview of MAX5048AAUT+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX5048AAUT+
MAX5048AAUT+ CAD Models
MAX5048AAUT+ Part Data Attributes
|
MAX5048AAUT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5048AAUT+
Maxim Integrated Products
MOSFET Driver, BICMOS, PDSO6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5048AAUT+
This table gives cross-reference parts and alternative options found for MAX5048AAUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5048AAUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5048AAUT#TG16 | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048AAUT+ vs MAX5048AAUT#TG16 |
MAX5048BAUT#TDG16 | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048AAUT+ vs MAX5048BAUT#TDG16 |
MAX5048AAUT+T | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048AAUT+ vs MAX5048AAUT+T |
MAX5048AAUT#TWG16 | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048AAUT+ vs MAX5048AAUT#TWG16 |
MAX5048AAUT+T | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO6, | Maxim Integrated Products | MAX5048AAUT+ vs MAX5048AAUT+T |
MAX5048BAUT+T | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048AAUT+ vs MAX5048BAUT+T |
MAX5048AAUT+ | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048AAUT+ vs MAX5048AAUT+ |
MAX5048BAUT#TG16 | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048AAUT+ vs MAX5048BAUT#TG16 |
MAX5048BAUT+T | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO6, | Maxim Integrated Products | MAX5048AAUT+ vs MAX5048BAUT+T |
MAX5048BAUT+TW | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048AAUT+ vs MAX5048BAUT+TW |