Part Details for MAX5052AEUA by Maxim Integrated Products
Overview of MAX5052AEUA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5052AEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5052 Current-Mode PWM Controller With An Error Amplifier For Isolated/Nonisolated Power Supplies ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1250 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for MAX5052AEUA
MAX5052AEUA CAD Models
MAX5052AEUA Part Data Attributes:
|
MAX5052AEUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5052AEUA
Maxim Integrated Products
Switching Controller, Current-mode, 0.1A, 290kHz Switching Freq-Max, BICMOS, PDSO8, MICRO MAX, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 290 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX5052AEUA
This table gives cross-reference parts and alternative options found for MAX5052AEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5052AEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5052AEUA+T | Switching Controller, Current-mode, 290kHz Switching Freq-Max, BICMOS, PDSO8, MICRO MAX, SOP-8 | Maxim Integrated Products | MAX5052AEUA vs MAX5052AEUA+T |
MAX5052AEUA-T | Switching Controller, Current-mode, 290kHz Switching Freq-Max, BICMOS, PDSO8, MICRO MAX, SOP-8 | Maxim Integrated Products | MAX5052AEUA vs MAX5052AEUA-T |
MAX5052AEUA-T | SWITCHING CONTROLLER, 290kHz SWITCHING FREQ-MAX, PDSO8, MICRO MAX, SOP-8 | Rochester Electronics LLC | MAX5052AEUA vs MAX5052AEUA-T |