Part Details for MAX5052BEUA+T by Maxim Integrated Products
Overview of MAX5052BEUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5052BEUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5052BEUA+T-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8UMAX Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2125 / $1.3018 | Buy Now |
Part Details for MAX5052BEUA+T
MAX5052BEUA+T CAD Models
MAX5052BEUA+T Part Data Attributes
|
MAX5052BEUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5052BEUA+T
Maxim Integrated Products
Switching Controller, Current-mode, 290kHz Switching Freq-Max, BICMOS, PDSO8, MICRO MAX, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 290 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5052BEUA+T
This table gives cross-reference parts and alternative options found for MAX5052BEUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5052BEUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5052BEUA+ | Current-Mode PWM Controllers with an Error Amplifier for Isolated/Nonisolated Power Supplies, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5052BEUA+T vs MAX5052BEUA+ |
MAX5052BEUA | Switching Controller, Current-mode, 0.1A, 290kHz Switching Freq-Max, BICMOS, PDSO8, MICRO MAX, SOP-8 | Maxim Integrated Products | MAX5052BEUA+T vs MAX5052BEUA |
MAX5052BEUA+ | Switching Controller, Current-mode, 290kHz Switching Freq-Max, BICMOS, PDSO8, MICRO MAX, SOP-8 | Maxim Integrated Products | MAX5052BEUA+T vs MAX5052BEUA+ |
MAX5052BEUA-T | Switching Controller, Current-mode, 290kHz Switching Freq-Max, BICMOS, PDSO8, MICRO MAX, SOP-8 | Maxim Integrated Products | MAX5052BEUA+T vs MAX5052BEUA-T |