Part Details for MAX5066AUI+ by Maxim Integrated Products
Overview of MAX5066AUI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5066AUI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5347
|
Newark | Dc/Dc Ctrl, Sync Buck, -40 To 125Deg C, Supply Voltage Min:5V, Supply Voltage Max:28V, No. Of Outputs:2 Output, Duty Cycle (%):-, Controller Ic Case Style:Tssop-Ep, No. Of Pins:28Pins, Switching Frequency:1Mhz, Topology:Synchronous Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5066AUI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.2700 / $17.6100 | Buy Now |
DISTI #
MAX5066AUI+-ND
|
DigiKey | IC REG CTRLR BUCK 28TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
50 In Stock |
|
$11.8039 / $17.1000 | Buy Now |
Part Details for MAX5066AUI+
MAX5066AUI+ CAD Models
MAX5066AUI+ Part Data Attributes
|
MAX5066AUI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5066AUI+
Maxim Integrated Products
Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5066AUI+
This table gives cross-reference parts and alternative options found for MAX5066AUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5066AUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5066EUI+T | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI+ vs MAX5066EUI+T |
MAX5066EUI+ | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI+ vs MAX5066EUI+ |
MAX5066AUI+T | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI+ vs MAX5066AUI+T |
MAX5066AUI/GG8 | Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, N/A, 28 Pins, -40 to 125C | Analog Devices Inc | MAX5066AUI+ vs MAX5066AUI/GG8 |
MAX5066AUI+ | Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX5066AUI+ vs MAX5066AUI+ |
MAX5066AUI-T | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI+ vs MAX5066AUI-T |
MAX5066AUI | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI+ vs MAX5066AUI |
MAX5066EUI+T | Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX5066AUI+ vs MAX5066EUI+T |