Part Details for MAX5066AUI/GG8 by Analog Devices Inc
Overview of MAX5066AUI/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5066AUI/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Configurable, Single-/Dual-Out Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX5066AUI/GG8
MAX5066AUI/GG8 CAD Models
MAX5066AUI/GG8 Part Data Attributes
|
MAX5066AUI/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5066AUI/GG8
Analog Devices Inc
Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, N/A, 28 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2005-06-02 | |
Additional Feature | ALSO OPERATE WITH 4.75 to 5.5v | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.61 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MAX5066AUI/GG8
This table gives cross-reference parts and alternative options found for MAX5066AUI/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5066AUI/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5066AUI | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI/GG8 vs MAX5066AUI |
MAX5066EUI+T | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI/GG8 vs MAX5066EUI+T |
MAX5066AUI+ | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI/GG8 vs MAX5066AUI+ |
MAX5066AUI+T | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI/GG8 vs MAX5066AUI+T |
MAX5066EUI+ | Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX5066AUI/GG8 vs MAX5066EUI+ |
MAX5066EUI+ | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI/GG8 vs MAX5066EUI+ |
MAX5066AUI+ | Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX5066AUI/GG8 vs MAX5066AUI+ |
MAX5066EUI | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX5066AUI/GG8 vs MAX5066EUI |