MAX5066EUI+
Description: Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C

Overview of MAX5066EUI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX5066EUI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5066EUI
Mouser Electronics Switching Controllers Configurable, Single-/Dual-Output, Synch RoHS: Compliant 50
  • 1 $10.1100
  • 10 $9.1700
$9.1700 / $10.1100 Buy Now
Analog Devices Inc Configurable, Single-/Dual-Out Package Multiple: 1 2722
  • 1 $15.6700
  • 10 $11.2180
  • 100 $8.7939
  • 250 $8.1750
  • 500 $7.7982
  • 1,000 $7.7761
$7.7761 / $15.6700 Buy Now

CAD Models for MAX5066EUI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5066EUI+ by Analog Devices Inc

MAX5066EUI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-TSSOP_4.4_EP-4.4_MM
Package Description
4.40 MM, MO-153AET, TSSOP-28
Pin Count
28
Manufacturer Package Code
28-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
2005-06-02
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX5066EUI+
    Analog Devices Inc
    Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C
    VS

Alternate Parts for MAX5066EUI+

This table gives cross-reference parts and alternative options found for MAX5066EUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5066EUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5066AUI Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066AUI
MAX5066EUI+T Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066EUI+T
MAX5066AUI+ Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066AUI+
MAX5066AUI+T Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066AUI+T
MAX5066EUI+ Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066EUI+
MAX5066AUI+ Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C Analog Devices Inc MAX5066EUI+ vs MAX5066AUI+
MAX5066AUI/GG8 Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, N/A, 28 Pins, -40 to 125C Analog Devices Inc MAX5066EUI+ vs MAX5066AUI/GG8
MAX5066EUI Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066EUI
Part Number Description Manufacturer Compare
MAX5066AUI+ Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066AUI+
MAX5066EUI Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066EUI
MAX5066AUI/GG8 Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, N/A, 28 Pins, -40 to 125C Analog Devices Inc MAX5066EUI+ vs MAX5066AUI/GG8
MAX5066AUI+ Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C Analog Devices Inc MAX5066EUI+ vs MAX5066AUI+
MAX5066EUI+T Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066EUI+T
MAX5066EUI+ Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066EUI+
MAX5066AUI Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 Maxim Integrated Products MAX5066EUI+ vs MAX5066AUI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5066EUI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5066EUI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5066EUI+ would you like to use for your alert(s)?
  • Please alert me when MAX5066EUI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5066EUI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5066EUI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5066EUI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5066EUI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5066EUI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: