Part Details for MAX5069CAUE+. by Maxim Integrated Products
Overview of MAX5069CAUE+. by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5069CAUE+.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9742
|
Newark | Cntrlr, Pwm, Current Mode, 16Tssop, Input Voltage:12V, Output Voltage:-, Output Current:1A, Supply Voltage Min:10.8V, Supply Voltage Max:24V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Frequency:2.5Mhz, Operating Temperaturerohs Compliant: Yes |Maxim Integrated/analog Devices MAX5069CAUE+. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $7.5400 | Buy Now |