-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance, Single-Ended, Current-Mode PWM Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5070AASA
|
Mouser Electronics | Switching Controllers High-Performance, Single-Ended, Current-Mode PWM Controllers RoHS: Compliant | 199 |
|
$1.6700 / $3.3400 | Buy Now |
|
Analog Devices Inc | High-Performance, Single-Ended Min Qty: 1 Package Multiple: 1 | 677 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
69145088
|
Verical | Current Mode PWM Controller 20kHz to 1000kHz 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Date Code: 2221 | Americas - 100 |
|
$1.5310 / $2.3150 | Buy Now |
DISTI #
3916371
|
Farnell | PWM CONTROLLER, 25V, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$2.4368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5070AASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5070AASA+
Analog Devices Inc
High-Performance, Single-Ended, Current-Mode PWM Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | LEAD FREE, 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX5070AASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5070AASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5070AASA+T | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5070AASA+ vs MAX5070AASA+T |
MAX5070AASA+T | High-Performance, Single-Ended, Current-Mode PWM Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5070AASA+ vs MAX5070AASA+T |
MAX5071AASA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5070AASA+ vs MAX5071AASA |
MAX5070AASA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5070AASA+ vs MAX5070AASA |
MAX5071AASA-T | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5070AASA+ vs MAX5071AASA-T |
MAX5071AASA+T | High-Performance, Single-Ended, Current-Mode PWM Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5070AASA+ vs MAX5071AASA+T |