Part Details for MAX5080ATE+ by Analog Devices Inc
Overview of MAX5080ATE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX5080ATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5080ATE
|
Mouser Electronics | Switching Voltage Regulators 1A, 40V, MAXPower Step-Down DC-DC Conver RoHS: Compliant | 86 |
|
$4.6200 / $9.5300 | Buy Now |
|
Analog Devices Inc | 1A, 40V, MAXPower Step-Down DC Package Multiple: 1 | 1544 |
|
$4.6243 / $10.4600 | Buy Now |
Part Details for MAX5080ATE+
MAX5080ATE+ CAD Models
MAX5080ATE+ Part Data Attributes
|
MAX5080ATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5080ATE+
Analog Devices Inc
1A, 40V, MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Date Of Intro | 2005-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.20SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 275 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX5080ATE+
This table gives cross-reference parts and alternative options found for MAX5080ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5080ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5080ATE+ | Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | Maxim Integrated Products | MAX5080ATE+ vs MAX5080ATE+ |
MAX5080ATE+T | Switching Regulator/Controller, Voltage-mode, 275kHz Switching Freq-Max, BCDMOS, PQCC16, | Maxim Integrated Products | MAX5080ATE+ vs MAX5080ATE+T |