Datasheets
MAX5090AATE+ by:

2A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C

Part Details for MAX5090AATE+ by Analog Devices Inc

Overview of MAX5090AATE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX5090AATE+

Part # Distributor Description Stock Price Buy
DISTI # 73Y4712
Newark Dc/Dc Conv, Buck, 127Khz, Tqfn-16, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:76V, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:16Pins, Output Current:2A, Switching Frequency:127Khz, Product Range:- Rohs Compliant: Yes |Analog Devices MAX5090AATE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 700-MAX5090AATE
Mouser Electronics Switching Voltage Regulators 2A, 76V, High-Efficiency MAXPower Step-D RoHS: Compliant 101
  • 1 $14.2400
  • 10 $13.0900
  • 25 $12.5500
  • 120 $11.0600
  • 300 $10.5100
  • 540 $9.8400
$9.8400 / $14.2400 Buy Now
DISTI # V36:1790_26380960
Arrow Electronics Conv DC-DC 6.5V to 76V Synchronous Step Down Single-Out 3.3V 2A 16-Pin TQFN EP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks Date Code: 2340 Americas - 870
  • 60 $8.9980
  • 3,000 $8.9090
  • 6,000 $8.8200
  • 9,000 $8.7310
  • 15,000 $8.6430
  • 24,000 $8.5540
  • 30,000 $8.4650
$8.4650 / $8.9980 Buy Now
Analog Devices Inc 2A, 76V, High-Efficiency MAXPo Min Qty: 1 Package Multiple: 1 1204
  • 1 $14.2500
  • 10 $13.0990
  • 1,000 $7.6300
$7.6300 / $14.2500 Buy Now

Part Details for MAX5090AATE+

MAX5090AATE+ CAD Models

MAX5090AATE+ Part Data Attributes

MAX5090AATE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5090AATE+ Analog Devices Inc 2A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-LFCSP-5X5X0.75
Pin Count 16
Manufacturer Package Code 16-LFCSP-5X5X0.75
Date Of Intro 2006-03-24
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 76 V
Input Voltage-Min 6.5 V
Input Voltage-Nom 12 V
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 150 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for MAX5090AATE+

This table gives cross-reference parts and alternative options found for MAX5090AATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5090AATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5090AATE+T Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16 Maxim Integrated Products MAX5090AATE+ vs MAX5090AATE+T
MAX5090AATE 5A SWITCHING CONTROLLER, 150kHz SWITCHING FREQ-MAX, QCC16, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 Rochester Electronics LLC MAX5090AATE+ vs MAX5090AATE
MAX5090AATE Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 Maxim Integrated Products MAX5090AATE+ vs MAX5090AATE
Part Number Description Manufacturer Compare
MAX5090AATE Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 Maxim Integrated Products MAX5090AATE+ vs MAX5090AATE
MAX5090AATE 5A SWITCHING CONTROLLER, 150kHz SWITCHING FREQ-MAX, QCC16, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 Rochester Electronics LLC MAX5090AATE+ vs MAX5090AATE
MAX5090AATE+T Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16 Maxim Integrated Products MAX5090AATE+ vs MAX5090AATE+T

MAX5090AATE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5090AATE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5090AATE+ by Analog Devices Inc

  • Please alert me when MAX5090AATE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5090AATE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5090AATE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5090AATE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5090AATE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5090AATE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: