Part Details for MAX5090AATE+T by Maxim Integrated Products
Overview of MAX5090AATE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5090AATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5090AATE+T-ND
|
DigiKey | IC REG BUCK 3.3V 2A 16TQFN Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5375 | Buy Now |
Part Details for MAX5090AATE+T
MAX5090AATE+T CAD Models
MAX5090AATE+T Part Data Attributes
|
MAX5090AATE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5090AATE+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 150 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX5090AATE+T
This table gives cross-reference parts and alternative options found for MAX5090AATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5090AATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5090AATE-T | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090AATE+T vs MAX5090AATE-T |
MAX5090AATE | 5A SWITCHING CONTROLLER, 150kHz SWITCHING FREQ-MAX, QCC16, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 | Rochester Electronics LLC | MAX5090AATE+T vs MAX5090AATE |
MAX5090AATE | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090AATE+T vs MAX5090AATE |
MAX5090AATE+ | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090AATE+T vs MAX5090AATE+ |