Part Details for MAX516ACWG+ by Maxim Integrated Products
Overview of MAX516ACWG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX516ACWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX516ACWG+-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 24SOIC Min Qty: 60 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2105 | Buy Now |
Part Details for MAX516ACWG+
MAX516ACWG+ CAD Models
MAX516ACWG+ Part Data Attributes
|
MAX516ACWG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX516ACWG+
Maxim Integrated Products
Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 800 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX516ACWG+
This table gives cross-reference parts and alternative options found for MAX516ACWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX516ACWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX516BEWG | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+ vs MAX516BEWG |
MAX516ACWG+T | Quad, DAC-Programmed, CMOS Comparator, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX516ACWG+ vs MAX516ACWG+T |
MAX516BCWG+ | Quad, DAC-Programmed, CMOS Comparator, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX516ACWG+ vs MAX516BCWG+ |
MAX516BCWG+ | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+ vs MAX516BCWG+ |
MAX516BEWG+ | Quad, DAC-Programmed, CMOS Comparator, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX516ACWG+ vs MAX516BEWG+ |
MAX516BCWG+T | Quad, DAC-Programmed, CMOS Comparator, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX516ACWG+ vs MAX516BCWG+T |
MAX516ACWG+T | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+ vs MAX516ACWG+T |
MAX516AEWG | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+ vs MAX516AEWG |
MAX516BCWG+T | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+ vs MAX516BCWG+T |