Part Details for MAX5426BEUD+T by Analog Devices Inc
Overview of MAX5426BEUD+T by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5426BEUD+T
MAX5426BEUD+T CAD Models
MAX5426BEUD+T Part Data Attributes
|
MAX5426BEUD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5426BEUD+T
Analog Devices Inc
Precision Resistor Network for Programmable Instrumentation Amplifiers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2002-02-14 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -15.75 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15.75 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5426BEUD+T
This table gives cross-reference parts and alternative options found for MAX5426BEUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5426BEUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5426BEUD+ | Analog Circuit, 1 Func, BICMOS, PDSO14, 6.40 X 5 MM, TSSOP-14 | Maxim Integrated Products | MAX5426BEUD+T vs MAX5426BEUD+ |
MAX5426BEUD+T | Analog Circuit, 1 Func, BICMOS, PDSO14, 6.40 X 5 MM, TSSOP-14 | Maxim Integrated Products | MAX5426BEUD+T vs MAX5426BEUD+T |
MAX5426BEUD-T | Analog Circuit, 1 Func, BICMOS, PDSO14, 6.40 X 5 MM, TSSOP-14 | Maxim Integrated Products | MAX5426BEUD+T vs MAX5426BEUD-T |
MAX5426BEUD+ | Precision Resistor Network for Programmable Instrumentation Amplifiers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX5426BEUD+T vs MAX5426BEUD+ |