Part Details for MAX5430AEKA+T by Maxim Integrated Products
Overview of MAX5430AEKA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for MAX5430AEKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX5430AEKA+TCT-ND
|
DigiKey | IC DGTL POT 57KOHM 4TAP SOT23-8 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2484 In Stock |
|
$7.4336 / $12.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |
Part Details for MAX5430AEKA+T
MAX5430AEKA+T CAD Models
MAX5430AEKA+T Part Data Attributes:
|
MAX5430AEKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5430AEKA+T
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -15.75 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 15.75 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX5430AEKA+T
This table gives cross-reference parts and alternative options found for MAX5430AEKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5430AEKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5430AEKA+ | Analog Circuit, 1 Func, CMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX5430AEKA+T vs MAX5430AEKA+ |
MAX5430AEKA-T | Analog Circuit, 1 Func, CMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX5430AEKA+T vs MAX5430AEKA-T |
MAX5430AEKA+ | ±15V Digitally Programmable Precision Voltage-Dividers for PGAs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5430AEKA+T vs MAX5430AEKA+ |