MAX5805BAUB+
Description: Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and I<sup>2</sup>C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C

Overview of MAX5805BAUB+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX5805BAUB+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5805BAUB+
Mouser Electronics Digital to Analog Converters - DAC 12-Bit, Low Power, Buffered DAC, I2C, RoHS: Compliant 441
  • 1 $3.6400
  • 10 $2.8500
  • 100 $2.3800
  • 250 $2.1500
  • 500 $2.0100
  • 1,000 $1.8900
  • 2,500 $1.7600
$1.7600 / $3.6400 Buy Now
Analog Devices Inc 12-Bit, Low Power, Buffered DA Package Multiple: 1 581
  • 1 $4.9500
  • 10 $3.2990
  • 25 $2.8696
  • 100 $2.3885
  • 250 $2.1548
  • 500 $2.0123
  • 1,000 $1.8939
  • 2,500 $1.7677
  • 5,000 $1.7000
$1.7000 / $4.9500 Buy Now

CAD Models for MAX5805BAUB+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5805BAUB+ by Analog Devices Inc

MAX5805BAUB+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-MINI_SO-N/A
Pin Count
10
Manufacturer Package Code
10-MINI_SO-N/A
Date Of Intro
2012-11-30
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
JESD-30 Code
R-PDSO-G10
JESD-609 Code
e3
Linearity Error-Max (EL)
0.024%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
0.41 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX5805BAUB+
    Analog Devices Inc
    Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and I<sup>2</sup>C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
    VS

Alternate Parts for MAX5805BAUB+

This table gives cross-reference parts and alternative options found for MAX5805BAUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5805BAUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5805BAUB+T D/A Converter, Maxim Integrated Products MAX5805BAUB+ vs MAX5805BAUB+T
MAX5805BAUB+T Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and I2C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX5805BAUB+ vs MAX5805BAUB+T
MAX5805BAUB+ D/A Converter, 1 Func, PDSO10, Maxim Integrated Products MAX5805BAUB+ vs MAX5805BAUB+
MAX5804AUB+ D/A Converter, 1 Func, PDSO10, Maxim Integrated Products MAX5805BAUB+ vs MAX5804AUB+
Part Number Description Manufacturer Compare
MAX5804AUB+ D/A Converter, 1 Func, PDSO10, Maxim Integrated Products MAX5805BAUB+ vs MAX5804AUB+
MAX5805BAUB+ D/A Converter, 1 Func, PDSO10, Maxim Integrated Products MAX5805BAUB+ vs MAX5805BAUB+
MAX5805BAUB+T Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and I2C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX5805BAUB+ vs MAX5805BAUB+T
MAX5805BAUB+T D/A Converter, Maxim Integrated Products MAX5805BAUB+ vs MAX5805BAUB+T

Related Parts for MAX5805BAUB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5805BAUB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5805BAUB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5805BAUB+ would you like to use for your alert(s)?
  • Please alert me when MAX5805BAUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5805BAUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5805BAUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5805BAUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5805BAUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5805BAUB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: