There are no models available for this part yet.
Overview of MAX5805BAUB+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX5805BAUB+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5061
|
Newark | Dac, 12Bit, Umax-10, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Bipolar, Unipolar, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:µmax, No. Of Pins:10Pins, Data Interface:I2C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5805BAUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.2700 / $3.6400 | Buy Now | |
DISTI #
MAX5805BAUB+-ND
|
DigiKey | IC DAC 12BIT V-OUT 10UMAX Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1113 In Stock |
|
$1.7000 / $4.9500 | Buy Now | |
DISTI #
SMC-MAX5805BAUB+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 299 |
|
RFQ |
CAD Models for MAX5805BAUB+ by Maxim Integrated Products
Part Data Attributes for MAX5805BAUB+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
JESD-30 Code
|
R-PDSO-G10
|
JESD-609 Code
|
e3
|
Linearity Error-Max (EL)
|
0.024%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.41 mA
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX5805BAUB+
This table gives cross-reference parts and alternative options found for MAX5805BAUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5805BAUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5805BAUB+T | D/A Converter, | Maxim Integrated Products | MAX5805BAUB+ vs MAX5805BAUB+T |
MAX5805BAUB+T | Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and I2C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX5805BAUB+ vs MAX5805BAUB+T |
MAX5804AUB+ | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5805BAUB+ vs MAX5804AUB+ |
Related Parts for MAX5805BAUB+
-
ACS725LLCTR-50AB-TOther Analog ICs
-
ICL7660SCBAZSwitching Regulator or Controllers
-
NCP330MUTBGMultiplexers or Switches
-
MIC5209-3.3YULinear Regulator ICs
-
5CGXFC4C6F23C7NField Programmable Gate Arrays
-
REF3012AIDBZTVoltage References
-
S25FL128SAGMFI000Flash Memories
-
93LC56BT-I/OTEEPROMs
-
FT232RLBus Controllers