Part Details for MAX5901AAEUT+T by Maxim Integrated Products
Results Overview of MAX5901AAEUT+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5901AAEUT+T Information
MAX5901AAEUT+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX5901AAEUT+T
MAX5901AAEUT+T CAD Models
MAX5901AAEUT+T Part Data Attributes
|
MAX5901AAEUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5901AAEUT+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX5901AAEUT+T
This table gives cross-reference parts and alternative options found for MAX5901AAEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5901AAEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5901AAEUT-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX5901AAEUT+T vs MAX5901AAEUT-T |
MAX5901AAEUT | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX5901AAEUT+T vs MAX5901AAEUT |
MAX5901AAEUT+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX5901AAEUT+T vs MAX5901AAEUT+ |
MAX5901AAEUT+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX5901AAEUT+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB under the device, and to use a heat sink or a thermal interface material (TIM) to dissipate heat. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The recommended input capacitor value for the MAX5901AAEUT+T is 10uF to 22uF, with a voltage rating of at least 25V. A low-ESR ceramic capacitor, such as an X5R or X7R type, is recommended to minimize noise and ensure stable operation.
-
The MAX5901AAEUT+T is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation. Additionally, the device's thermal management should be carefully considered to prevent overheating.
-
To troubleshoot issues with the MAX5901AAEUT+T, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly thermally managed and that the PCB layout is correct. Use an oscilloscope to check for noise and oscillations on the input and output lines. Consult the datasheet and application notes for guidance on troubleshooting specific issues.