Part Details for MAX5980GTJ+ by Maxim Integrated Products
Overview of MAX5980GTJ+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5980GTJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5120
|
Newark | Poe Pd Ctrl, 60V, Tqfn-32, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pse Controller, Input Voltage:60V, Output Current Max:2µa, Uvlo:29V, Ic Case/Package:Tqfn, No. Of Pins:32Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5980GTJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX5980GTJ+-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 32TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
207 In Stock |
|
$9.8250 / $18.8400 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$11.6328 / $14.1480 | Buy Now |