There are no models available for this part yet.
Overview of MAX5980GTJ+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX5980GTJ+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5121
|
Newark | Pse Controller, 400Khz, -40 To 105Deg C, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pse Controller, Input Voltage:60V, Output Current Max:2µa, Uvlo:29V, Ic Case/Package:Tqfn-Ep, No. Of Pins:32Pins, Power Max:70W Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5980GTJ+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.2600 / $15.8100 | Buy Now | |
DISTI #
MAX5980GTJ+CT-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 32TQFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1484 In Stock |
|
$9.8250 / $19.0200 | Buy Now | |
LCSC | Power Sourcing Equipment (PSE) 32V60V 70W TQFN-32-EP(5x5) Power Over Ethernet (PoE) Controllers ROHS | 217 |
|
$1.6512 / $3.0332 | Buy Now |