Part Details for MAX5992AETG+ by Maxim Integrated Products
Overview of MAX5992AETG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5992AETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3254
|
Newark | Powered Device Controller, -40 To 85Degc, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pd Controller, Input Voltage:60V, Uvlo:38.6V, No. Of Pins:24Pins, No. Of Channels:1Channels, Power Max:200W, Duty Cycle (%):- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5992AETG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$2.7600 | Buy Now |
DISTI #
MAX5992AETG+-ND
|
DigiKey | IC MULTISOURCE CONTROLLER QFN Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX5992A - Multisource, High-Power, High-Performance Powered Device Controllers RoHS: Compliant Status: Active Min Qty: 1 | 4198 |
|
$4.9600 / $5.8300 | Buy Now |
Part Details for MAX5992AETG+
MAX5992AETG+ CAD Models
MAX5992AETG+ Part Data Attributes
|
MAX5992AETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5992AETG+
Maxim Integrated Products
MULTISOURCE, HIGH-POWER, HIGH-PERFORMANCE POWERED DEVICE CON
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-02 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 60 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX5992AETG+
This table gives cross-reference parts and alternative options found for MAX5992AETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5992AETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5041BMTCX | SWITCHING CONTROLLER, 685kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | MAX5992AETG+ vs LM5041BMTCX |
LM5041BMTC/NOPB | Cascaded PWM controller with Ref pin Diable Option 16-TSSOP -40 to 125 | Texas Instruments | MAX5992AETG+ vs LM5041BMTC/NOPB |
LM5041BMTC | SWITCHING CONTROLLER, 685kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | MAX5992AETG+ vs LM5041BMTC |
LM5041BMTCX/NOPB | Cascaded PWM controller with Ref pin Diable Option 16-TSSOP -40 to 125 | Texas Instruments | MAX5992AETG+ vs LM5041BMTCX/NOPB |