Part Details for MAX5992BETG+ by Maxim Integrated Products
Overview of MAX5992BETG+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5992BETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3256
|
Newark | Powered Device Controller, -40 To 85Degc, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pd Controller, Input Voltage:60V, Uvlo:35.4V, No. Of Pins:24Pins, No. Of Channels:1Channels, Power Max:200W, Duty Cycle (%):- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5992BETG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$3.3600 / $4.6500 | Buy Now |
DISTI #
MAX5992BETG+-ND
|
DigiKey | IC MULTISOURCE CONTROLLER QFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
225 In Stock |
|
$2.3121 / $3.1400 | Buy Now |
Part Details for MAX5992BETG+
MAX5992BETG+ CAD Models
MAX5992BETG+ Part Data Attributes
|
MAX5992BETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5992BETG+
Maxim Integrated Products
MULTISOURCE, HIGH-POWER, HIGH-PERFORMANCE POWERED DEVICE CON
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-02 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 60 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |